4-1393190-9
TE Connectivity / AMP BrandElectromechanical Relay 9VDC 225Ohm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393190-9
Alias/AKA:
T7CV5D-09
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 85 °C
Coil Resistance:
225 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 9VDC 225Ohm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay
Product Highlights:
- T7C Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
413931909
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
816
Can Ship immediately
Product Guides