help desk software
DATA SHEET

4-1393247-4

TE Connectivity / AMP Brand

W31-X2M1G-7.50=W23/W31 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393247-4
Alias/AKA:
W31-X2M1G-7.50
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Carton
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
7.5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The W31-X2M1G-7.50 is circuit breaker with operating temperature range from -20°C to 60°C.
Product Highlights:
  • W31 Series
  • Number of Poles = 1
  • Actuator Style = Toggle
  • Current Rating = 7.5 Amps.
  • Series Trip Circuit Function
Search Keywords:
413932474
IN STOCK: 292
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.53
$56.530
10
$41.64
$416.400
25
$39.66
$991.500
50
$39.27
$1,963.500
63
$38.87
$2,448.810
125
$38.48
$4,810.000
188
$38.10
$7,162.800
250 +
$36.82
$9,205.000
Tools/3D Models