help desk software
DATA SHEET

4-1393249-0

TE Connectivity / AMP Brand

W58-XC4C12A-10=W58 .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393249-0
Alias/AKA:
W58-XC4C12A-10
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / AMP Brand part 4-1393249-0, also known as W58-XC4C12A-10=W58, is a high-quality circuit breaker designed for reliable and efficient use in a variety of applications. With its compact and durable design, this circuit breaker provides excellent protection against overloads and short circuits, ensuring the safety and smooth operation of your electrical systems. It features a voltage rating of 250V AC and a current rating of 10A, making it suitable for a wide range of industrial and commercial environments. The W58-XC4C12A-10=W58 circuit breaker is easy to install and offers exceptional performance, making it an ideal choice for any electrical project.
Product Highlights:
  • W58 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 10 Amps.
  • Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords:
413932490
IN STOCK: 2,790
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.19
$40.950
25
$4.50
$112.500
100
$4.43
$443.000
300
$4.36
$1,308.000
500
$4.30
$2,150.000
1,000
$4.20
$4,200.000
2,500
$4.10
$10,250.000
5,000 +
$4.04
$20,200.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models