help desk software
DATA SHEET

4-1393253-3

TE Connectivity / AMP Brand

W68-X2Q13-15=M6/M7/M9/W6/W7 .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393253-3
Alias/AKA:
W68-X2Q13-15
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
TE Connectivity / AMP brand part 4-1393253-3 is a versatile W68-X2Q13-15 circuit breaker that is compatible with M6, M7, M9, W6, and W7 series. This high-quality and reliable component is designed to provide efficient and effective circuit protection for a variety of applications. With its compact size and durable construction, it is a popular choice for professionals in the industry.
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 2 Poles
  • Current Rating = 15 A
  • Toggle Color = White
Search Keywords:
413932533
IN STOCK: 58
Ships today, if you order in
On Order:
144   can ship 1/22/25 
144   can ship 4/9/25 
MOQ for out of Stock Qty:
18
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.08
$107.080
5
$99.64
$498.200
10
$96.86
$968.600
18
$93.04
$1,674.720
36
$91.99
$3,311.640
54
$84.55
$4,565.700
72 +
$74.97
$5,397.840
Tools/3D Models