help desk software
DATA SHEET

4-1393302-1

TE Connectivity / AMP Brand

Power Relay 12VDC 60(NO)/45(NC)A SPDT(25.9x25.9x24.9)mm Plug-In Automotive

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393302-1
Alias/AKA:
V23134A0052X278
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
315
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Plug-In10716
Termination Style:
Quick Connect10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 125 °C
Power Relay 12VDC 60(NO)/45(NC)A SPDT(25.9x25.9x24.9)mm Plug-In Automotive
Search Keywords:
413933021
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.85
$54.250
25
$9.83
$245.750
50
$9.39
$469.500
100
$9.12
$912.000
315
$8.62
$2,715.300
630
$8.39
$5,285.700
1,260 +
$8.26
$10,407.600
Tools/3D Models