Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393763-5
Alias/AKA:
V23100V4505A010
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10,10 W|VA
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
V23100V4505A010
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
Search Keywords:
413937635
IN STOCK:
600
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$8.26
$206.500
50
$8.10
$405.000
125
$7.94
$992.500
250
$7.82
$1,955.000
375
$7.71
$2,891.250
500
+
$7.59
$3,795.000
Tools/3D Models