help desk software

4-1393767-6

TE Connectivity / AMP Brand

R10-E2Z4-V700=R10 .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393767-6
Alias/AKA:
R10-E2Z4-V700
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 75 °C
Dimension:
29.59 x 18.67 x 30.15 mm
Termination Style:
PC Pin
Coil Current:
34.28 mA
Contact Form:
4 Form C
R10-E2Z4-V700=R10
Product Highlights:
  • R10 Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
413937676
IN STOCK: 95
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
47 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$260.67
$260.670
25
$256.76
$6,419.000
50
$252.91
$12,645.500
88
$249.12
$21,922.560
175
$127.97
$22,394.750
263
$86.94
$22,865.220
350 +
$85.20
$29,820.000