Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-1393809-4
Alias/AKA:
V23154D726F104
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
3.2 KOhm
Life Cycle:
Discontinued
V23154D 726F104
Product Highlights:
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
Search Keywords:
413938094
This product is discontinued, but still in stock
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$229.75
$229.750
5
$226.30
$1,131.500
10
$139.26
$1,392.600
15
$110.25
$1,653.750
20
+
$108.05
$2,161.000
DOWNLOADS