Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1393816-0
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-40 to 70 °C
Dimension:
30 x 19 x 40 mm
Termination Style:
Solder
Coil Current:
141 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
V23005B 10B110
Product Highlights:
- V23005/Cradle Relay W Series
- AC Actuating System
- Input Voltage = 24 VAC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.