Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
414094-2
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
31
Package Type:
Tube
Type:
Decoupled BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
34.93 x 19.3 x 13.18 mm
JACK,DECOUPLER,R/A,75 OHM, BNC
Product Highlights:
- Terminate To Printed Circuit Board
- Connector Impedance = 75 ?
- Capacitance = 9,400 pF
- Without ESD Protection
- Voltage Rating = 1500 VDC
Search Keywords:
4140942
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
656
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
217
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$9.16
$45.800
50
$8.67
$433.500
100
$8.54
$854.000
217
$8.42
$1,827.140
434
$8.33
$3,615.220
651
$8.24
$5,364.240
868
+
$8.16
$7,082.880
Tools/3D Models