4-1415053-1
TE Connectivity / Amp BrandSafety Relay, 24 VDC, 3PST-NO, SPST-NC, SR4 D/M Series, Through Hole, 8 A, Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-1415053-1
Alias/AKA:
SR4M4024
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Package Type:
Tube
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
33.33 mA
Coil Resistance:
720 Ohm
Dimension:
40 x 13 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
8 A
Mounting:
Through Hole
The4-1415053-1 is a 4-pole general-purpose Force Guided Relay with DC coil, SR4 series. 3 form-A and 1 form-B (3NO-1NC) contact configuration, AgSnO2 contact. 4-pole relay with force guided contacts. Compact design and space efficient.
RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Safety
Product Highlights:
- Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
414150531
IN STOCK:
1,218
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$26.99
$26.990
10
$20.11
$201.100
25
$19.60
$490.000
50
$18.88
$944.000
100
$17.81
$1,781.000
250
$13.67
$3,417.500
500
+
$13.60
$6,800.000