Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
414363-4
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Carton
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
13.71 x 16.38 x 6.35 mm
PLUG,CABLE,RTANG,SMB
Product Highlights:
- Connector
- Plug
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords:
4143634
Possible Replacement options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
22
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$7.33
$36.650
25
$6.03
$150.750
50
$5.94
$297.000
100
$5.78
$578.000
300
$5.33
$1,599.000
500
$5.25
$2,625.000
1,000
$4.10
$4,100.000
2,500
+
$4.00
$10,000.000
Tools/3D Models