Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1437221-3
Alias/AKA:
FSK-22A
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
N/A
The FSK-22A is flex strip jumper with 300VAC voltage rating and 3A maximum contact current rating. Operating temperature range is from -40 to 150 °C [ -40 to 302 °F ].
Search Keywords:
414372213
IN STOCK:
68,480
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
12500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1040
$26.000
500
$0.0956
$47.800
1,000
$0.0914
$91.400
10,000
$0.0680
$680.000
12,500
$0.0673
$841.250
25,000
$0.0667
$1,667.500
37,500
$0.0660
$2,475.000
50,000
+
$0.0607
$3,035.000