4-1437221-9
TE Connectivity / AMP BrandBoard-to-Board Connector - .1 in [2.54 mm] Centerline - Printed Circuit Board - Power & Signal - Board Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1437221-9
Alias/AKA:
FSK-23A
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
N/A
The FSK-23A is board-to-board connector with operating temperature range from -40 to 150 °C ( -40 to 302 °F ).
Search Keywords:
414372219
IN STOCK:
40,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
12500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2611
$65.275
2,500
$0.2572
$643.000
5,000
$0.2534
$1,267.000
7,500
$0.2496
$1,872.000
12,500
$0.2458
$3,072.500
25,000
$0.1301
$3,252.500
37,500
$0.0916
$3,435.000
50,000
+
$0.0897
$4,485.000