4-1437290-1
TE Connectivity / AMP BrandConnector Housing - SuperSeal Series - Receptacle - 34 Positions - 3 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1437290-1
Alias/AKA:
3900113-3422
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
510
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
34
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
The 4-1437290-1 is a 34-position 4-row black rectangular Plug Housing for female terminals, made of PBT-GF. The Super Seal series connector used for wire to board connection.
Product Highlights:
- Plug Housing
- Number of Positions = 34
- Number of Rows = 4
- Lock Type = Upper
- With Polarization Key
Search Keywords:
414372901
IN STOCK:
1,632
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.29
$51.450
25
$7.72
$193.000
50
$7.49
$374.500
100
$6.96
$696.000
250
$6.85
$1,712.500
510
$6.19
$3,156.900
1,020
+
$6.09
$6,211.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1473416-1
Connector Housing - Super Seal Series - Plug - 26 Ways - Super Seal Series Socket Contacts...
1-967325-1
2,5MM BU-GEH 4P
1473416-2
SUPER SEAL 26POS PLUG ASSY
182652-1
Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Conn...
2-174357-2
070 EJ-2(2) PLUG ASSY 3P SIR