Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1437292-3
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Wire Seal
Dimension:
14.6 x 3.81 mm
Operating Temperature:
N/A
Connector Accessories Wire Seal Plug Straight
Search Keywords:
414372923
IN STOCK:
510
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
13500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.1752
$17.520
2,500
$0.1377
$344.250
7,500
$0.1327
$995.250
10,000
$0.1314
$1,314.000
13,500
$0.1301
$1,756.350
27,000
$0.1288
$3,477.600
40,500
$0.1275
$5,163.750
54,000
+
$0.1262
$6,814.800
Product Guides
CUSTOMERS
ALSO BOUGHT
SH4B-02F1
Connector Accessories Hold Down Spring
2FA54-73
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
1422123-CU
Conn Power Stud Blocks 4 POS 20.6mm Screw Cable Mount 200A
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
KUP-14D15-24
Power Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket