help desk software
DATA SHEET

4-1437591-7

TE Connectivity / AMP Brand

Switch Rocker (ON) OFF (ON) SPDT PC Pins Small Rocker 5A 250VAC 30VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1437591-7
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Small Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Life Cycle:
Discontinued
Switch Rocker (ON) OFF (ON) SPDT PC Pins Small Rocker 5A 250VAC 30VDC
Search Keywords:
Lighting Interconnection Products,
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
A105J1AV2Q0
A105J1AV2Q0
VIEW PRODUCT
Tools/3D Models
Product Guides