help desk software
DATA SHEET

415487-1

TE Connectivity / AMP Brand

PLUG,CBL,MINI-SMB 75 OHM .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
415487-1
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mini-SMB
Impedance:
75 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
17.78 x 6.35 mm
Life Cycle:
Discontinued
PLUG,CBL,MINI-SMB 75 OHM
Product Highlights:
  • Connector
  • Plug
  • Miniature
  • Terminate To Coaxial Cable
  • Coupler Style = Quick Connect/Disconnect
Search Keywords:
4154871
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.35
$30.350
5 +
$28.08
$140.400
Tools/3D Models
Product Guides