4-1571986-5
TE Connectivity / AMP BrandSwitch Rocker ON OFF ON SPDT Wire Lug Rocker 5A 250VAC 28VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1571986-5
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON OFF ON SPDT Wire Lug Rocker 5A 250VAC 28VDC
Search Keywords:
415719865
This product is discontinued, but still in stock
IN STOCK:
97
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.05
$55.250
25
$7.72
$193.000
50
$6.64
$332.000
125
$6.15
$768.750
250
$5.96
$1,490.000
375
$5.90
$2,212.500
500
+
$5.84
$2,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides