help desk software
DATA SHEET

4-160967-1

TE Connectivity / AMP Brand

Cable Tie - Standard - Locking - 3.75" Length - 0.83" (21.00mm) Bundle Diameter - 0.098" (2.50mm) Width - Polyamide (PA66), Nylon 6/6 - Natural.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-160967-1
RoHS:
Yes
HTS:
3926909990
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Standard Locking
Body Material:
Polyamide
Dimension:
98 x 4.6 x 3.8 mm
Color:
Natural
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The 4-160967-1 from TE Connectivity / AMP Brand is standard, locking cable tie with 3.75" length, 0.83" (21.00mm) bundle diameter and 0.098" (2.50mm) width. This cable tie is made of polyamide (PA66), nylon 6/6 and has natural color.
Search Keywords:
41609671
  This product is discontinued, but still in stock
IN STOCK: 133,094
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0197
$19.700
2,000
$0.0187
$37.400
4,000
$0.0178
$71.200
8,000
$0.0169
$135.200
13,000
$0.0160
$208.000
25,000
$0.0152
$380.000
38,000
$0.0145
$551.000
50,000 +
$0.0138
$690.000
RECOMMENDED REPLACEMENT
2-160967-1
2-160967-1
VIEW PRODUCT
Tools/3D Models
Product Guides