help desk software
DATA SHEET

4-160968-1

TE Connectivity / AMP Brand

CABLE TY 134X2.6 NAT

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-160968-1
RoHS:
Yes
HTS:
3923900080
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Style:
Standard Locking
Body Material:
Polyamide
Dimension:
134 x 4.6 x 3.8 mm
Color:
Natural
Operating Temperature:
N/A
CABLE TY 134X2.6 NAT
Search Keywords:
41609681
IN STOCK: 0
MOQ for out of Stock Qty:
11250
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
11,250
$0.1389
$1,562.625
22,500
$0.0855
$1,923.750
33,750
$0.0677
$2,284.875
45,000 +
$0.0663
$2,983.500
Tools/3D Models