help desk software
DATA SHEET

4-1618002-5

TE Connectivity / AMP Brand

EV500-4B=RELAY, PRESSURIZED, S .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-1618002-5
Alias/AKA:
EV500-4B
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Control Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
1700 mA
Coil Resistance:
14.12 Ohm
Dimension:
86.4 x 66.8 x 124.46 mm
Operating Temperature:
-40 to 85 °C
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO-DM
Contact Form:
1 Form X
Maximum Current Rating:
750 A
Mounting:
N/A
EV500-4B=RELAY, PRESSURIZED, S
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 750 Amps.
  • Not RF Rated
  • Coil Voltage = 24 VDC
Search Keywords:
416180025
IN STOCK: 20
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
41 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3,477.05
$3,477.050
2
$3,424.90
$6,849.800
3
$3,373.52
$10,120.560
4
$3,322.92
$13,291.680
5 +
$3,273.08
$16,365.400
Tools/3D Models
Product Guides