4-1618274-9
TE Connectivity / Amp BrandPower Relay - SPDT - 26.5 VDC - 15 A - HC Series - Panel - DC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
4-1618274-9
Alias/AKA:
HC-4
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Threaded Mount
Operating Temperature:
-55 to 125 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
8 KV
Termination Style:
Turret Terminal
The HC-4 is a high voltage Power Relay with SPDT contact configuration. The 4-1618274-9 HC series non-flanged mounting make and break load switching relay has tungsten contacts for long life in power switching applications and vacuum dielectric for arc suppression when making or breaking a load.
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 15 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords:
416182749
IN STOCK:
22
Can Ship immediately
On Order:
100
can ship 9/18/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$736.10
$736.100
3
$732.42
$2,197.260
5
$728.76
$3,643.800
10
+
$725.11
$7,251.100