help desk software
DATA SHEET

41711

TE Connectivity / AMP Brand

RING TERMINAL 22-18 AWG TPBR .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
41711
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
18-22 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 41711 is a reliable and durable ring terminal designed for secure electrical connections. It is specially designed to accommodate wire sizes ranging from 22 to 18 AWG (American Wire Gauge), providing a versatile solution for various applications. This high-quality terminal ensures a strong and dependable connection, reducing the risk of electrical failures. Trust TE Connectivity / AMP Brand part 41711 for your wiring needs, as it is an ideal choice for professionals and DIY enthusiasts alike.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords:
41711
IN STOCK: 36,000
Ships today, if you order in
Minimum Order:
6000
Multiple:
6000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6,000
$0.1348
$808.800
12,000
$0.1293
$1,551.600
30,000
$0.1135
$3,405.000
54,000
$0.0984
$5,313.600
102,000
$0.0878
$8,955.600
150,000 +
$0.0865
$12,975.000
Tools/3D Models