Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-180907-0
RoHS:
Yes
HTS:
8538906000
Supplier Standard Pack:
2000
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Housing RCP 2 POS Crimp ST Cable Mount Black
Search Keywords:
41809070
IN STOCK:
24,844
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
16000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2941
$29.410
5,000
$0.1858
$929.000
7,500
$0.1801
$1,350.750
10,000
$0.1783
$1,783.000
16,000
$0.1766
$2,825.600
32,000
$0.1747
$5,590.400
48,000
$0.1730
$8,304.000
64,000
+
$0.1711
$10,950.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
928673-1
187 FASTON HSG. REC. 9.5MM2P NATURAL
0801733
DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 ...
1004306
Terminal strip markers - for strip marking - snap onto end bracket E/UK or CLIPFIX 35 - le...
F3X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 3"W x 2"H - 6' Length - LF PVC
ES2000-NO.2-B9-0-40MM
Heat Shrink Tubing ST Polyolefin Black Thin Piece