Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
42101-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Type:
Crimp Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-18 AWG
Color:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 42101-2 is a high-quality PIN receptacle designed for 18-16 AWG wire sizes. This TPBR (tin-plated brass) receptacle offers reliable electrical connections and durability for a wide range of applications. It is easy to install and ensures secure mating with compatible connectors. The 42101-2 is a trusted choice for professionals seeking top-notch performance and longevity in their electrical systems.
Product Highlights:
- Receptacle
- Pin Size = 2.36 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
Search Keywords:
421012
IN STOCK:
57,150
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.1097
$1,097.000
30,000
$0.1086
$3,258.000
50,000
$0.1075
$5,375.000
100,000
$0.1064
$10,640.000
150,000
+
$0.1054
$15,810.000
Tools/3D Models