Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
42168-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Reel
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 42168-2 is a reliable and high-quality spring spade terminal designed for a variety of applications. With its 18-14 AWG rating, this terminal offers secure and durable connections for efficient electrical conductivity. This TPBR spring spade terminal is an ideal choice for professionals seeking a dependable solution to ensure the optimal performance of their electrical systems.
Product Highlights:
- Terminal Shape = Spring Spade
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
421682
IN STOCK:
90,637
Can Ship immediately
Minimum Order:
2500
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.1040
$260.000
5,000
$0.1025
$512.500
7,500
$0.1015
$761.250
10,000
$0.1005
$1,005.000
30,000
$0.0976
$2,928.000
50,000
$0.0956
$4,780.000
100,000
$0.0937
$9,370.000
150,000
+
$0.0928
$13,920.000
DOWNLOADS