Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2199039-0
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Reel
Board-to-Board Configuration:
Parallel
Centerline (Pitch):
.031 in, .8 mm
PCB Contact Termination Area Plating Material Finish:
Matte
Connector Mounting Type:
Board Mount
Contact Current Rating (Max):
.5 A
Number of Positions:
200
PCB Contact Termination Area Plating Material:
Tin
Insulation Resistance:
2 MΩ
Operating Voltage:
100 VAC
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Stack Height:
.748 in, .787 in, .827 in, .866 in, 19 mm, 20 mm, 21 mm, 22 mm
Sealable:
No
Connector System:
Board-to-Board
Housing Material:
Matte
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Contact Mating Area Plating Material:
Gold
Mating Entry Location:
Top
Mating Alignment:
With
Mating Alignment Type:
Polarization
Circuit Application:
Signal
Connector & Contact Terminates To:
Printed Circuit Board
Assembly Process Feature Material:
Steel
Contact Type:
Socket
Dielectric Withstanding Voltage (Max):
500 VAC
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
PCB Mount Retention:
Without
Contact Layout:
Inline
Packaging Quantity:
100
Contact Base Material:
Copper Alloy
UL Flammability Rating:
UL 94V-0
Housing Temperature Rating:
High
Connector Height:
.748 in, 19 mm
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
PCB Mount Alignment:
With
Packaging Reel Diameter:
.5 in
PCB Mount Alignment Type:
Positioning Bosses
Rectangular Termination Post & Tail Width:
.011 in, .3 mm
PCB Mount Orientation:
Vertical
Assembly Process Feature:
Pick and Place Cover
Termination Method to Printed Circuit Board:
Surface Mount
Stackable:
Yes
PCB Connector Assembly Type:
PCB Mount Receptacle
Packaging Type:
Tape & Reel
Primary Product Color:
Natural
0.8FH,R19H.5,040,30/Sn,TR,SC
Search Keywords:
421990390
IN STOCK:
0
MOQ for out of Stock Qty:
5040
Multiple:
180
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5,040
$8.67
$43,696.800
10,080
$4.43
$44,654.400
15,120
$3.01
$45,511.200
20,160
+
$2.95
$59,472.000
Tools/3D Models
Product Guides