4-2271110-1
TE Connectivity / AMP BrandConn M12 Circular M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2271110-1
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
M12 Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Copper-Tin-Zinc
Termination Method:
Crimp
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
125 V
Life Cycle:
Discontinued & Replaced
Conn M12 Circular M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Search Keywords:
422711101
This product is discontinued, but still in stock
IN STOCK:
145
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$15.17
$30.340
25
$12.84
$321.000
50
$9.63
$481.500
75
$8.56
$642.000
100
+
$8.39
$839.000
Product Guides