help desk software
DATA SHEET

4-2271117-2

TE Connectivity / AMP Brand

Conn Automotive

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-2271117-2
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued & Replaced
Conn Automotive
Search Keywords:
422711172
  This product is discontinued, but still in stock
IN STOCK: 208
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.63
$37.630
25
$34.38
$859.500
50
$21.17
$1,058.500
75
$16.75
$1,256.250
100 +
$16.41
$1,641.000
RECOMMENDED REPLACEMENT
T4110012051-000
T4110012051-000
VIEW PRODUCT
Tools/3D Models
Product Guides