help desk software

42531-2

TE Connectivity / AMP Brand

SHUR PLUG 180 RECEPTACLE 20-16 AWG TPBR .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
42531-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
12500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-20 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 42531-2 is a highly reliable SHUR PLUG 180 receptacle designed for easy and secure wire termination. This receptacle is suitable for use with wires ranging from 20 to 16 AWG, making it versatile for a wide range of applications. The TPBR feature ensures reliable and consistent performance, making it a popular choice among professionals in various industries. With its robust construction and precision engineering, the 42531-2 offers excellent durability and longevity. Trust TE Connectivity and AMP Brand for high-quality electrical connectors and components.
Product Highlights:
  • Receptacle
  • Pin Size = 4.57 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords:
425312
IN STOCK: 147,500
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
37500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1861
$18.610
10,000
$0.1395
$1,395.000
25,000
$0.1362
$3,405.000
37,500
$0.1348
$5,055.000
75,000
$0.1332
$9,990.000
112,500
$0.1317
$14,816.250
150,000 +
$0.1304
$19,560.000
Older Equivalent
42531-1
42531-1
VIEW PRODUCT