Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
42700-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Type:
Crimp Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-20 AWG
Color:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 42700-1 is a high-quality SHUR PLUG 180 receptacle. It is designed to provide a secure, reliable connection for wires ranging from 20 to 16 AWG. This receptacle is perfect for applications requiring a durable and efficient electrical connection. With its compact design and easy installation process, it is an ideal choice for various electrical projects. Trust TE Connectivity / AMP Brand for reliable and efficient electrical solutions.
Product Highlights:
- Receptacle
- Pin Size = 4.57 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords:
427001
IN STOCK:
16,000
Can Ship immediately
Manufacturer Stock:
48,000
can ship
12/2/24
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
4,000
$0.1573
$629.200
8,000
$0.1439
$1,151.200
12,000
$0.1425
$1,710.000
28,000
$0.1400
$3,920.000
52,000
$0.1366
$7,103.200
100,000
$0.1352
$13,520.000
152,000
+
$0.1339
$20,352.800
Tools/3D Models