help desk software
DATA SHEET

42751-2

TE Connectivity / AMP Brand

RING CRIMP 16-14 AWG TPBR .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
42751-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.53 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 42751-2 is a high-quality ring crimp connector designed for 16-14 AWG wires. This terminal features a durable construction and a reliable crimp connection, making it ideal for various industrial and commercial applications. Add this TPBR connector to your electrical project for a secure and long-lasting connection.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords:
427512
IN STOCK: 44,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.1249
$499.600
8,000
$0.1200
$960.000
12,000
$0.1141
$1,369.200
28,000
$0.1049
$2,937.200
52,000
$0.1024
$5,324.800
100,000
$0.0976
$9,760.000
152,000 +
$0.0966
$14,683.200
Tools/3D Models