Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-338313-2
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
55
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
9POS.HD-20 REC.ASSY
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- With Mating Connector Lock
Search Keywords:
43383132
IN STOCK:
0
On Order:
880
can ship 1/2/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
220
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$14.07
$70.350
50
$13.85
$692.500
100
$13.65
$1,365.000
220
$13.44
$2,956.800
440
$7.12
$3,132.800
660
$5.01
$3,306.600
880
+
$4.91
$4,320.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
747515-7
09 HDE PMOLD PLUG, LEAD FREE
5746862-4
9 POS HDF PLUG, MS
1-745492-9
PLUG ASSY,9P,HDE,MS
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
1-747944-5
09 SHLDG ENCL PLUG,LEAD FREE
1-745492-8
D Sub Connector - DB9 - 9 Contacts - Plug - IDC / IDT - DE - Amplimite HDE-20 Series - Ste ...
1-745492-7
09 HDE MS PLUG,26-30,LEAD FREE