Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-338314-2
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
15POS.HD20 REC.ASSY
Product Highlights:
- 15 Positions
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- With Mating Connector Lock
Search Keywords:
43383142
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
5
Available in less than min:
4
MOQ for out of Stock Qty:
180
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$10.516
$10.516
5
$9.560
$47.800
50
$8.850
$442.500
100
$8.710
$871.000
180
$8.580
$1,544.400
360
$8.450
$3,042.000
540
$8.320
$4,492.800
720
+
$8.200
$5,904.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
747531-8
KIT,PLUG,15P,HDE,SHLD HDWRE
1-745494-7
PLUG ASSY,15P,HDE,MS
1-745494-5
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDE-20 Series - M ...
1-747946-5
KIT,PLUG,15P,HDE,SHLD ENCLSRE
1658608-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...
1658613-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...