Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
435640-2
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
N/A
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
N/A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
DIP SW 4POSN AU
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
- Not Sealed
Search Keywords:
4356402
IN STOCK:
2,264
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1200
Multiple:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$2.264
$2.264
25
$2.058
$51.450
250
$1.715
$428.750
500
$1.526
$763.000
1,200
$1.462
$1,754.400
2,400
$1.395
$3,348.000
3,600
$1.328
$4,780.800
4,800
+
$1.301
$6,244.800
Product Guides