Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-435626-4
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
0
Body Orientation:
Straight
Actuator Style:
Recessed Rocker
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
DIP SW 10 POSN W/TAPE AU
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
Search Keywords:
44356264
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
690
Ships today, if you order in
Minimum Order:
11
Multiple:
11
Quantity
Unit Price
Ext. Price
11
$4.115
$45.265
110
$2.876
$316.360
253
$2.575
$651.475
528
$2.456
$1,296.768
1,056
$2.412
$2,547.072
1,584
$2.387
$3,781.008
2,112
+
$2.364
$4,992.768
Product Guides