Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-520424-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
SDL
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.27 mm
Gender:
PL
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-20 to 80 °C
4 SDL RND PLUG ASSY 50 SERIES
Product Highlights:
- Connector
- Cable Type = Round
- Plug
- Product Series = 50 Series
- Receptacle Configuration = Standard
Search Keywords:
45204241
IN STOCK:
594
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$3.625
$18.125
50
$2.953
$147.650
100
$2.824
$282.400
250
$2.795
$698.750
500
$2.767
$1,383.500
750
$2.740
$2,055.000
1,000
+
$2.712
$2,712.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides