Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-5353190-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tape
Contact Mating Area Plating Material Thickness:
29.9212 µin, .76 µm
Board-to-Board Configuration:
Parallel
Termination Method to Printed Circuit Board:
Surface Mount
PCB Mount Alignment:
With
Contact Base Material:
Copper Alloy
Rectangular Termination Post & Tail Thickness:
.006 in, .15 mm
Contact Mating Area Plating Material:
Gold
PCB Contact Termination Area Plating Material:
Gold , Tin
Mating Alignment Type:
Polarization
Stackable:
Yes
Operating Voltage:
50 VAC
Housing Temperature Rating:
High
PCB Mount Orientation:
Vertical
Connector Height:
.157 in, 4 mm
Dielectric Withstanding Voltage (Max):
200 VAC
PCB Thickness (Recommended):
.76 in
Mating Alignment:
With
PCB Connector Assembly Type:
PCB Mount Receptacle
Contact Mating Area Length:
1 mm, 1.3 mm
Housing Material:
High Temperature Thermoplastic
Connector System:
Board-to-Board
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Contact Type:
Socket
PCB Mount Retention Type:
Solder Peg
PCB Mount Retention:
With
Insulation Resistance:
2 MΩ
Centerline (Pitch):
.024 in, .6 mm
PCB Contact Termination Area Plating Material Thickness:
1.9685 µin, 39.37 µin, .05 µm, 1 µm
Stack Height:
.157 in, 4 mm
Contact Layout:
Inline
Number of Positions:
140
Packaging Quantity:
1000
PCB Mount Alignment Type:
Locating Posts
UL Flammability Rating:
UL 94V-0
Rectangular Termination Post & Tail Width:
.035 in, .9 mm
Contact Current Rating (Max):
.5 A
Connector Mounting Type:
Board Mount
Connector & Contact Terminates To:
Printed Circuit Board
Circuit Application:
Signal
Primary Product Color:
Black
Packaging Type:
Reel
.6FHR04H,140,S,GIG,30/Sn,TR,NSYes
Search Keywords:
453531900
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,000
$36.04
$36,040.000
2,000
$18.41
$36,820.000
3,000
$12.53
$37,590.000
4,000
+
$12.28
$49,120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models