Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-552008-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Strain Relief Cover
Dimension:
64.01 x 39.5 x 15.37 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 4-552008-1 is a KIT, COVER designed to be used with a 180-degree, 50 position connector. This cover provides protection and secure encasement for the connector, ensuring optimal performance and longevity. It is a reliable solution for various applications where maintaining the integrity of the connection is crucial.
Product Highlights:
- Cover
- Cover Type = Strain Relief
- Snap-On Cover/Strain Relief Retention Method
- 180° Cable Exit Angle
- Number of Positions = 50
Search Keywords:
45520081
IN STOCK:
1,175
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.838
$24.190
50
$4.030
$201.500
100
$3.505
$350.500
300
$3.470
$1,041.000
500
$3.435
$1,717.500
1,000
$2.932
$2,932.000
2,500
$2.902
$7,255.000
5,000
+
$2.873
$14,365.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-745491-7
09 HDE MS RCPT,22-26,LEAD FREE
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...