Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-6437158-1
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
5000
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
N/A
FSN-2.5A
Search Keywords:
464371581
IN STOCK:
100
Ships today, if you order in
You may purchase in-stock quantity up to 100
MOQ for In Stock Qty:
250
Available in less than min:
100
MOQ for out of Stock Qty:
12500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2877
$0.2877
250
$0.2615
$65.3750
2,500
$0.2577
$644.2500
5,000
$0.2538
$1,269.0000
7,500
$0.2500
$1,875.0000
12,500
$0.2462
$3,077.5000
25,000
$0.1304
$3,260.0000
37,500
$0.0917
$3,438.7500
50,000
+
$0.0899
$4,495.0000
CUSTOMERS
ALSO BOUGHT
FST-21A
FFC Jumper Cable Assembly 24AWG 300VAC
FST-23A
FFC Jumper Cable Polytetrafluoroethylene 1Conductors 24AWG 300VAC 0.076m
FST-24A
Flex Strip Jumper - Teflon Insulation - Straight Pin - 2.54 mm [.100"] Pitch - 4-Inch Insu...
202A132-100-0
Heat Shrink Boot - Shell Size 32 - 1.031" (26.19mm)/0.559" (14.20mm) Large, 0.800" (20.32m...