4-644613-2
TE Connectivity / AMP BrandConn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-644613-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole
Product Highlights:
- Header
- 12 Positions
- Connector Style = Plug
- Contact Type = Pin
- MTA-156 Product Line
Search Keywords:
46446132
This product is discontinued, but still in stock
IN STOCK:
1,147
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.42
$44.200
25
$3.84
$96.000
100
$3.26
$326.000
250
$3.24
$810.000
500
$2.90
$1,450.000
1,000
+
$2.88
$2,880.000
Product Guides
Accessories
1-640426-2
12P MTA156 CONN ASSY 18AWG ORA
4-640426-2
12P MTA156 CONN ASSY 18AWG ORA
1-640427-2
12P MTA156 CONN ASSY 20AWG YEL
4-640427-2
12P MTA156 CONN ASSY 20AWG YEL
1-640428-2
12P MTA156 CONN ASSY 22AWG RED
4-640428-2
12P MTA156 CONN ASSY 22AWG RED
1-640429-2
12P MTA156 CONN ASSY 24AWG WHT
4-640429-2
Rectangular Connector - Receptacle - Female Socket - 12 Positions - 1 Row - 0.156" (3.96mm ...
4-640430-2
12P MTA156 CONN ASSY 26AWG BLU
1-640431-2
12P MTA156 CONN ASSY 18AWG ORA
4-640431-2
12P MTA156 CONN ASSY 18AWG ORA
4-640432-2
12P MTA156 CONN ASSY 20AWG YEL
1-640434-2
12P MTA156 CONN ASSY 24AWG WHT
1-640599-2
12P MTA156 CONN ASSY 18AWG ORA
1-640601-2
12P MTA156 CONN ASSY 22AWG RED
1-640604-2
12P MTA156 CONN ASSY 18AWG ORA
1-640606-2
12P MTA156 CONN ASSY 22AWG RED
1-640607-2
12P MTA156 CONN ASSY 24AWG WHT
1-640608-2
Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount
1-643817-2
12P MTA156 CONN ASSY 18AWG ORA
1-643818-2
12P MTA156 CONN ASSY 20AWG YEL
1-643819-2
12P MTA156 CONN ASSY 22AWG RED
4-640599-2
12P MTA156 CONN ASSY 18AWG ORA
4-640600-2
12P MTA156 CONN ASSY 20AWG LF
4-640601-2
12P MTA156 CONN ASSY 22AWG LF
4-640602-2
Connector IDC Female
4-640604-2
12P MTA156 CONN ASSY 18AWG LF
4-640605-2
12P MTA156 CONN ASSY 20AWG LF
4-640606-2
12P MTA156 CONN ASSY 22AWG LF
4-640607-2
12P MTA156 CONN ASSY 24AWG LF
4-640608-2
12P MTA156 CONN ASSY 26AWG LF
4-643817-2
12P MTA156 CONN ASSY 18AWG LF
4-643818-2
12P MTA156 CONN ASSY 20AWG YEL
1-644464-2
12P MTA156 CONN ASSY 24AWG WHT
1-644465-2
12P MTA156 CONN ASSY 18AWG ORA
1-644467-2
12P MTA156 CONN ASSY 22AWG RED
4-643819-2
12P MTA156 CONN ASSY 22AWG LF
4-643820-2
12P MTA156 CONN ASSY 24AWG LF
4-644461-2
12P MTA156 CONN ASSY 18AWG LF
4-644464-2
12P MTA156 CONN ASSY 24AWG LF
4-644465-2
12P MTA156 CONN ASSY 18AWG ORA
4-644466-2
12P MTA156 CONN ASSY 20AWG YEL
4-644467-2
12P MTA156 CONN ASSY 22AWG LF