4-644769-6
TE Connectivity / AMP BrandConn Wire to Board HDR 16 POS 3.96mm Solder RA Side Entry Thru-Hole Package
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-644769-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pack
Type:
Wire3594 to Board3594
Body Orientation:
Right Angle3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
3.96 mm
Number of Contacts:
16
Maximum Voltage Rating:
6003584VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
Conn Wire to Board HDR 16 POS 3.96mm Solder RA Side Entry Thru-Hole Package
Search Keywords:
46447696
IN STOCK:
250
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$8.80
$44.000
25
$8.35
$208.750
50
$8.18
$409.000
125
$8.06
$1,007.500
250
$7.95
$1,987.500
375
$7.82
$2,932.500
500
+
$7.70
$3,850.000
Tools/3D Models
Product Guides