Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
4-6609107-3
Alias/AKA:
PS000SS6A
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
PS000SS6A=C1091
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
466091073
IN STOCK:
0
On Order:
160
can ship 10/23/24
MOQ for out of Stock Qty:
20
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$29.53
$29.530
5
$28.50
$142.500
10
$26.46
$264.600
20
$24.18
$483.600
40
$23.53
$941.200
60
$23.04
$1,382.400
80
+
$21.75
$1,740.000