Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
485893-9
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1200
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
11
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
011 HOUSING FFC PIN 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 11
- Number of Rows = Single
Search Keywords:
4858939
IN STOCK:
6,530
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.582
$22.910
50
$3.766
$188.300
100
$3.607
$360.700
300
$3.571
$1,071.300
600
$3.536
$2,121.600
900
$3.500
$3,150.000
1,200
+
$3.465
$4,158.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
9-331350-3
BNC PLUG PTFE
0443167251
Snap On Free Hanging Ferrite Core - 225Ohm @ 100MHz - ID 0.400" Dia (10.16mm) - OD 0.870" ...
PG21-75
PG21-75 - Thomas and Betts Russellstoll PK PG2175 ADAPTER ASSEMBLY
AM-2012-BR
Nickel Plated Brass Thread Adapter M20 x 1.5 to 1/2" NPT Threads