help desk software
DATA SHEET

487223-2

TE Connectivity / AMP Brand

014 HOUSING FFC RCPT 100CL DR .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487223-2
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
14
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
This TE Connectivity / AMP Brand part 487223-2 is a housing for FFC (Flat Flexible Cable) receptacles with a 100 position, clear finish. It is designed with a 014 connector style and is ideal for applications requiring a secure and reliable connection for flexible flat cables. This housing is a high-quality component that ensures precise alignment and secure mating for FFC connectors.
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • Number of Positions = 14
  • Number of Rows = Dual
Search Keywords:
4872232
IN STOCK: 4,459
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.200
$32.000
50
$2.217
$110.850
250
$2.082
$520.500
500
$2.061
$1,030.500
1,000
$2.041
$2,041.000
2,500
$2.020
$5,050.000
5,000
$2.000
$10,000.000
7,500 +
$1.980
$14,850.000
Tools/3D Models