Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487223-5
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
20
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 487223-5 is a versatile 020 HOUSING FFC RCPT 100CL DR that provides secure and reliable connections for various electronic applications. This housing features a 100CL DR design, allowing for easy insertion and removal of FFC (Flexible Flat Cable) connectors. It is designed to withstand common environmental challenges and provide dependable performance. Whether used in consumer electronics, automotive systems, or industrial machinery, this housing ensures a durable and efficient solution for FFC connection needs.
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- 20 Positions
- Number of Rows = Dual
Search Keywords:
4872235
IN STOCK:
5,981
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$3.241
$32.410
250
$2.839
$709.750
500
$2.624
$1,312.000
1,000
$2.351
$2,351.000
2,000
$2.259
$4,518.000
3,000
$2.166
$6,498.000
4,000
+
$2.144
$8,576.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
16-140
Barrier Block - 16 Circuits - 32 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AW...
105-0202-200
Red Tip Jack, .080 Pin
105-0203-200
Black Tip Jack, .080 Pin
FLASHPRO5
FlashPro5 Programmer - Standalone Unit - FPGA.
610P
Universal Test Lead Kit - 2 Alligator Clips, 2 Spade Lugs and 2 Phone Tips.