Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487378-9
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
10
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
010 HOUSING FFC RCPT 100CL SR
Search Keywords:
4873789
IN STOCK:
6,521
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6981
$34.905
2,500
$0.5122
$1,280.500
5,000
$0.5071
$2,535.500
7,500
$0.5020
$3,765.000
15,000
$0.4970
$7,455.000
22,500
$0.4920
$11,070.000
30,000
+
$0.4871
$14,613.000
Tools/3D Models
Product Guides
Accessories
6-103329-0
10 MODII HDR SRRA B/A .100 CL LF
1-102974-0
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 RIGHT ANGLE, W/ .025 SQ POSTS
1-103323-0
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 , RIGHT ANGLE, WITH .025 SQUARE POSTS
1-102972-0
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS
1-102976-0
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERTICAL, WITH .025 SQUARE POSTS
1-103321-0
ASSEMBLY, HEADER, BREAKAWAY, MOD II, SINGLE ROW, .100 C/L, VERTICAL, WITH .025 SQUARE POST ...
6-103323-0
10 MODII HDR SRRA B/A .100CL LF