487526-1
TE Connectivity / AMP BrandFFC / FPC Board Connector - 2.54 mm - 2 Contacts - Plug. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487526-1
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
Is a direct socket to board linkage not functional for your project? Then use this 487526-1 discrete wire housing from TE Connectivity for a durable connection. This RCP connector has 2 RCP contacts. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 2 A/contact. 487526-1 is housed in thermoplastic. This rectangle connector has an operating temperature of -65 to 105 °C. This product is 4.93 mm long and 13.72 mm.
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 2
- Number of Rows = Single
Search Keywords:
4875261
IN STOCK:
7,822
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.039
$25.975
250
$0.644
$161.000
500
$0.628
$314.000
1,000
$0.615
$615.000
3,000
$0.609
$1,827.000
5,000
$0.602
$3,010.000
8,000
$0.596
$4,768.000
10,000
+
$0.590
$5,900.000
Tools/3D Models
Product Guides
Accessories
103634-1
Header - Male Pin - 2 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - ...
5-103634-1
02 MTE HDR SRRA LATCH.100CL LF
103635-1
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
5-103635-1
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch ...
103906-1
02 MTE HDR SRRA LATCH .100CL
103672-1
02 MTE HDR SRRA LATCH W/HLDWN
5-103672-1
02 MTE HDR SRRA LATCH W/HLDWN
103673-1
02 MTE HDR SRRA LATCH W/HLDWN
5-103673-1
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - AMPMODU MTE Series - Through Hol ...
103904-1
02 MTE HDR SRRA LATCH W/HLDWN
5-103904-1
2 MTE HDR SRRA LATCH W/HLDWN
103639-1
02 MTE HDR SRST LATCH .100CL
5-103639-1
Header - Male Pin - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
103638-1
Header - Male Pin - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
103669-1
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
103670-1
Header - Male Pin - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
103735-1
02 MTE HDR SRST LATCH .100CL
103908-1
Header - Male Pin - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...
5-103669-1
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot ...
5-103735-1
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch ...
5-103908-1
Header - Male Pin - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - ...