help desk software
DATA SHEET

487526-4

TE Connectivity / AMP Brand

FFC / FPC Board Connector - 2.54 mm - 5 Contacts - Receptacle - FFC Series - Wire Lead. .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
487526-4
RoHS:
Yes
HTS:
8538906000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
5
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
2/Contact A
Operating Temperature:
-65 to 105 °C
TE Connectivity's 487526-4 discrete wire housing allows for durable connections between discrete wires. This RCP connector has 5 RCP contacts. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. It has a receptacle type gender. This device has a maximum current rating of 2 A/contact. This product is 12.54 mm long and 13.72 mm. 487526-4 is housed in thermoplastic. This rectangle connector has an operating temperature of -65 to 105 °C.
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Slimline
  • Number of Positions = 5
  • Number of Rows = Single
Search Keywords:
4875264
IN STOCK: 15,529
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.099
$27.475
250
$0.693
$173.250
500
$0.616
$308.000
1,000
$0.595
$595.000
3,000
$0.586
$1,758.000
5,000
$0.580
$2,900.000
8,000
$0.574
$4,592.000
10,000 +
$0.568
$5,680.000
Tools/3D Models